
EEU-HD1H102B | |
|---|---|
DigiKey Part Number | P15748CT-ND - Cut Tape (CT) P15748TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H102B |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.092 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €1.83500 | €18.35 |
| 50 | €1.46020 | €73.01 |
| 100 | €1.34170 | €134.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.11736 | €558.68 |
| 1.000 | €1.05454 | €1,054.54 |
| 1.500 | €1.02285 | €1,534.28 |
| 2.500 | €0.98753 | €2,468.83 |
| 3.500 | €0.96678 | €3,383.73 |
| 5.000 | €0.94673 | €4,733.65 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.28800 |

