Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MALREKA05KK510E00K | |
|---|---|
DigiKey Part Number | MALREKA05KK510E00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA05KK510E00K |
Description | CAP ALUM 10000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.544 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109CKE025M | CORNELL DUBILIER KNOWLES | 7.112 | 1572-1068-ND | €3.92000 | Upgrade |
| EKMQ250ELL103MM40S | Chemi-Con | 287 | 565-4890-ND | €4.66000 | Upgrade |
| 109CKS025M | CORNELL DUBILIER KNOWLES | 3.783 | 109CKS025M-ND | €4.00000 | Parametric Equivalent |
| UVK1E103MHD | Nichicon | 500 | UVK1E103MHD-ND | €2.80000 | Parametric Equivalent |





