
109CKS025M | |
|---|---|
DigiKey Part Number | 109CKS025M-ND |
Manufacturer | |
Manufacturer Product Number | 109CKS025M |
Description | CAP ALUM 10000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.92 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ250ELL103MM40S | Chemi-Con | 287 | 565-4890-ND | €4.66000 | Upgrade |
| 25PK10000MEFC18X35.5 | Rubycon | 44 | 1189-1730-ND | €2.53000 | Parametric Equivalent |
| 25PK10000MEFCGC18X35.5 | Rubycon | 447 | 1189-3985-1-ND | €3.18000 | Parametric Equivalent |
| UVK1E103MHD | Nichicon | 500 | UVK1E103MHD-ND | €2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.00000 | €4.00 |
| 10 | €2.74100 | €27.41 |
| 50 | €2.21660 | €110.83 |
| 250 | €1.87488 | €468.72 |
| 500 | €1.76740 | €883.70 |
| 1.000 | €1.67814 | €1,678.14 |
| 2.500 | €1.58298 | €3,957.45 |
| 5.000 | €1.52506 | €7,625.30 |
| Unit Price without VAT: | €4.00000 |
|---|---|
| Unit Price with VAT: | €4.80000 |

