Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00DE422DG0K | |
|---|---|
DigiKey Part Number | MALREKA00DE422DG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00DE422DG0K |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.331 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 140mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX2200MEFC10X20 | Rubycon | 0 | 1189-1128-ND | €0.71000 | Upgrade |
| 228CKE016MLU | CORNELL DUBILIER KNOWLES | 3.072 | 228CKE016MLU-ND | €0.94000 | Upgrade |
| EKMQ160ELL222MJ20S | Chemi-Con | 1.752 | 565-EKMQ160ELL222MJ20S-ND | €1.38000 | Upgrade |
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | €1.13000 | Upgrade |
| 16PK2200MEFC10X20 | Rubycon | 12 | 1189-1118-ND | €0.71000 | Parametric Equivalent |







