2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 151mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228CKS016MLU

DigiKey Part Number
1572-1712-ND
Manufacturer
Manufacturer Product Number
228CKS016MLU
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 151mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.414 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
151mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK1C222MPDNichicon1.276493-16105-ND€1.16000Direct
EKMQ160ELL222MJ20SChemi-Con1.752565-EKMQ160ELL222MJ20S-ND€1.38000Upgrade
EKMQ160ETD222MJ20SChemi-Con438565-EKMQ160ETD222MJ20S-ND€1.13000Upgrade
16PK2200MEFC10X20Rubycon121189-1118-ND€0.71000Parametric Equivalent
In-Stock: 2.591
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.55500€5.55
50€0.43180€21.59
200€0.36275€72.55
600€0.32428€194.57
1.000€0.31008€310.08
2.600€0.28841€749.87
5.000€0.27659€1,382.95
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.04400