MAL250037822E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €159.04278
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €159.04278
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €167.52056
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €89.92000
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL250037822E3

DigiKey Part Number
MAL250037822E3-ND
Manufacturer
Manufacturer Product Number
MAL250037822E3
Description
CAP ALUM 8200UF 20% 450V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
43.3 A @ 120 Hz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
8.886" (225.70mm)
ESR (Equivalent Series Resistance)
16mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL250017822E3Vishay Beyschlag/Draloric/BC Components0MAL250017822E3-ND€159.04278Parametric Equivalent
MAL250057822E3Vishay Beyschlag/Draloric/BC Components0MAL250057822E3-ND€159.04278Parametric Equivalent
MAL250077822E3Vishay Beyschlag/Draloric/BC Components0MAL250077822E3-ND€167.52056Parametric Equivalent
E37F501CPN822MEM9UChemi-Con0565-E37F501CPN822MEM9U-ND€89.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36€167.52056€6,030.74
Unit Price without VAT:€167.52056
Unit Price with VAT:€201.02467