Image for E37F501CPN822MEM9U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F501CPN822MEM9U

DigiKey Part Number
565-E37F501CPN822MEM9U-ND
Manufacturer
Manufacturer Product Number
E37F501CPN822MEM9U
Description
CAP ALUM 8200UF 20% 500V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
26 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
36.66 A @ 10 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
500 V
Height - Seated (Max)
8.661" (220.00mm)
ESR (Equivalent Series Resistance)
12mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€89.92000€89.92
18€70.45722€1,268.23
54€66.21667€3,575.70
108€65.78741€7,105.04
Unit Price without VAT:€89.92000
Unit Price with VAT:€107.90400