Parametric Equivalent
Parametric Equivalent

MAL225916471E3 | |
|---|---|
DigiKey Part Number | 56-MAL225916471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225916471E3 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.27 A @ 10 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A9477M002 | TDK | 0 | B43544A9477M002-ND | €6.33728 | Parametric Equivalent |
| B43644A9477M002 | TDK | 154 | 495-B43644A9477M002-ND | €10.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €7.68989 | €6,151.91 |
| Unit Price without VAT: | €7.68989 |
|---|---|
| Unit Price with VAT: | €9.22787 |



