Parametric Equivalent
Parametric Equivalent

B43544A9477M002 | |
|---|---|
DigiKey Part Number | B43544A9477M002-ND |
Manufacturer | |
Manufacturer Product Number | B43544A9477M002 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 130mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.42 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A9477M002 | TDK | 154 | 495-B43644A9477M002-ND | €10.69000 | Parametric Equivalent |
| MAL225916471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225916471E3-ND | €7.68989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €6.33728 | €2,027.93 |
| Unit Price without VAT: | €6.33728 |
|---|---|
| Unit Price with VAT: | €7.60474 |



