Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224668561E3 | |
|---|---|
DigiKey Part Number | 56-MAL224668561E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224668561E3 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214638561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638561E3-ND | €1.70117 | Parametric Equivalent |
| MAL214658561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4518PHBK-ND | €1.64975 | Parametric Equivalent |
| MAL214668561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214668561E3-ND | €1.68291 | Parametric Equivalent |
| MAL224638561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224638561E3-ND | €1.85595 | Parametric Equivalent |
| MAL224658561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224658561E3-ND | €1.79688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.83779 | €1,378.34 |
| Unit Price without VAT: | €1.83779 |
|---|---|
| Unit Price with VAT: | €2.20535 |





