MAL224638561E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.70117
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.64975
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.68291
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.79688
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.83779
Datasheet
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL224638561E3

DigiKey Part Number
56-MAL224638561E3-ND
Manufacturer
Manufacturer Product Number
MAL224638561E3
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Impedance
48 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214638561E3Vishay Beyschlag/Draloric/BC Components0MAL214638561E3-ND€1.70117Parametric Equivalent
MAL214658561E3Vishay Beyschlag/Draloric/BC Components04518PHBK-ND€1.64975Parametric Equivalent
MAL214668561E3Vishay Beyschlag/Draloric/BC Components0MAL214668561E3-ND€1.68291Parametric Equivalent
MAL224658561E3Vishay Beyschlag/Draloric/BC Components056-MAL224658561E3-ND€1.79688Parametric Equivalent
MAL224668561E3Vishay Beyschlag/Draloric/BC Components056-MAL224668561E3-ND€1.83779Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
750€1.85595€1,391.96
Unit Price without VAT:€1.85595
Unit Price with VAT:€2.22714