MFR Recommended
Upgrade

MAL215374221E3 | |
|---|---|
DigiKey Part Number | 56-MAL215374221E3TR-ND - Tape & Reel (TR) 56-MAL215374221E3CT-ND - Cut Tape (CT) 56-MAL215374221E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215374221E3 |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 100 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215097511E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215097511E3-ND | €0.72203 | MFR Recommended |
| ATB227M025 | CORNELL DUBILIER KNOWLES | 25.228 | 1572-ATB227M025CT-ND | €0.77000 | Upgrade |



