Parametric Equivalent

MAL215097511E3 | |
|---|---|
DigiKey Part Number | MAL215097511E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL215097511E3 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 304.5 mA @ 100 Hz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Lifetime @ Temp. 2500 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215097612E3 | Vishay Beyschlag/Draloric/BC Components | 2.239 | 56-MAL215097612E3CT-ND | €2.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.72203 | €1,083.04 |
| Unit Price without VAT: | €0.72203 |
|---|---|
| Unit Price with VAT: | €0.86644 |


