Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214890155E3 | |
|---|---|
DigiKey Part Number | MAL214890155E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214890155E3 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 100 Hz |
Packaging Bulk | Impedance 63 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050152E3-ND | €1.42661 | Upgrade |
| MAL215060152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215060152E3-ND | €1.44281 | Upgrade |
| MAL214890153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214890153E3-ND | €1.16369 | Parametric Equivalent |
| MAL214890156E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214890156E3-ND | €1.11981 | Parametric Equivalent |
| 35ZLH1500MEFC16X20 | Rubycon | 25 | 1189-2966-ND | €1.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.10360 | €1,103.60 |
| Unit Price without VAT: | €1.10360 |
|---|---|
| Unit Price with VAT: | €1.32432 |











