Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214830222E3 | |
|---|---|
DigiKey Part Number | MAL214830222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214830222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214850222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214850222E3-ND | €1.39073 | Parametric Equivalent |
| MAL214860222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214860222E3-ND | €1.40464 | Parametric Equivalent |
| 35YXJ2200M16X25 | Rubycon | 42.721 | 1189-1296-ND | €1.39000 | Upgrade |
| 35ZL2200MEFC16X25 | Rubycon | 0 | 1189-35ZL2200MEFC16X25-ND | €0.00000 | Upgrade |
| 35ZLH2200MEFC16X25 | Rubycon | 0 | 1189-2266-ND | €1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.45205 | €1,089.04 |
| Unit Price without VAT: | €1.45205 |
|---|---|
| Unit Price with VAT: | €1.74246 |













