MAL214278338E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.498
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.354
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.651
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.673
Unit Price: €0.34000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.04432
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.738
Unit Price: €0.16000
Datasheet
3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214278338E3

DigiKey Part Number
56-MAL214278338E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214278338E3
Description
CAP ALUM 63V POLAR
Customer Reference
Detailed Description
3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 100 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
45 mA @ 10 kHz
Part Status
Last Time Buy
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2500 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214258338E3Vishay Beyschlag/Draloric/BC Components18.49856-MAL214258338E3CT-ND€0.31000Parametric Equivalent
100YXJ3.3M5X11Rubycon3.354100YXJ3.3M5X11-ND€0.21000Parametric Equivalent
EEU-EB1J3R3SPanasonic Industry1.651P13471-ND€0.31000Parametric Equivalent
EKYA101ELL3R3ME11DChemi-Con1.673565-EKYA101ELL3R3ME11D-ND€0.34000Parametric Equivalent
REA05113R3M100BKYOCERA AVX0478-REA05113R3M100B-ND€0.04432Parametric Equivalent
Last Time Buy
Last Time Buy Date: 02/06/2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000€0.06388€638.80
Unit Price without VAT:€0.06388
Unit Price with VAT:€0.07666