
REA05113R3M100K | |
|---|---|
DigiKey Part Number | 478-REA05113R3M100KCT-ND - Cut Tape (CT) 478-REA05113R3M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05113R3M100K |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09900 | €0.99 |
| 50 | €0.07800 | €3.90 |
| 100 | €0.06260 | €6.26 |
| 500 | €0.05176 | €25.88 |
| 1.000 | €0.04766 | €47.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04259 | €85.18 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

