Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

MAL214096103E3 | |
|---|---|
DigiKey Part Number | MAL214096103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214096103E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 100 Hz |
Packaging Bulk | Impedance 50 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214650102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4489PHBK-ND | €3.03000 | Upgrade |
| MAL214660102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214660102E3-ND | €1.24652 | Upgrade |
| MAL214096105E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214096105E3-ND | €1.32341 | Parametric Equivalent |
| MAL214096106E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214096106E3-ND | €1.33968 | Parametric Equivalent |
| B41896C5108M000 | TDK | 0 | B41896C5108M000-ND | €0.53509 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.35404 | €1,354.04 |
| Unit Price without VAT: | €1.35404 |
|---|---|
| Unit Price with VAT: | €1.62485 |





