Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214031221E3 | |
|---|---|
DigiKey Part Number | MAL214031221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214031221E3 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214051221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214051221E3-ND | €0.92173 | Parametric Equivalent |
| MAL214061221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214061221E3-ND | €0.93317 | Parametric Equivalent |
| UBW1J221MHD1TO | Nichicon | 340 | 493-13168-1-ND | €1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.95716 | €1,435.74 |
| Unit Price without VAT: | €0.95716 |
|---|---|
| Unit Price with VAT: | €1.14859 |



