Direct
Direct
Similar

MAL213659339E3 | |
|---|---|
DigiKey Part Number | MAL213659339E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213659339E3 |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 100 Hz |
Packaging Bulk | Impedance 390 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639339E3-ND | €0.56033 | Direct |
| UPJ2A330MPD6 | Nichicon | 0 | 493-15687-ND | €0.66000 | Direct |
| EGXE101ELL330MJC5S | Chemi-Con | 10 | 565-3436-ND | €0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.50907 | €1,018.14 |
| Unit Price without VAT: | €0.50907 |
|---|---|
| Unit Price with VAT: | €0.61088 |




