Parametric Equivalent
Parametric Equivalent

MAL210415681E3 | |
|---|---|
DigiKey Part Number | MAL210415681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210415681E3 |
Description | CAP ALUM 680UF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 197mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 100 Hz |
Part Status Active | Impedance 122 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.280" (108.70mm) |
ESR (Equivalent Series Resistance) 197mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210455681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210455681E3-ND | €22.49430 | Parametric Equivalent |
| ALS41A681DF350 | KEMET | 0 | 399-ALS41A681DF350-ND | €12.08850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €22.49430 | €6,748.29 |
| Unit Price without VAT: | €22.49430 |
|---|---|
| Unit Price with VAT: | €26.99316 |


