680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 149mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS41A681DF350

DigiKey Part Number
399-ALS41A681DF350-ND
Manufacturer
Manufacturer Product Number
ALS41A681DF350
Description
CAP ALUM SCRW TERM 105C
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 149mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS41A681DF350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.9 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
8.9 A @ 10 kHz
Part Status
Active
Impedance
99 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
149mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€12.08850€1,208.85
Unit Price without VAT:€12.08850
Unit Price with VAT:€14.50620