Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210266681E3 | |
|---|---|
DigiKey Part Number | MAL210266681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210266681E3 |
Description | CAP ALUM 680UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 199mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.5 A @ 100 Hz |
Part Status Active | Impedance 136 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.496" (88.80mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210226681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226681E3-ND | €27.12880 | Parametric Equivalent |
| MAL210227681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210227681E3-ND | €30.87027 | Parametric Equivalent |
| MAL210267681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210267681E3-ND | €30.87027 | Parametric Equivalent |
| ALS30A681KE450 | KEMET | 0 | 399-ALS30A681KE450-ND | €15.94292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €27.12880 | €4,069.32 |
| Unit Price without VAT: | €27.12880 |
|---|---|
| Unit Price with VAT: | €32.55456 |



