MAL210159333E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €77.72400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €80.06383
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €80.06383
Datasheet
33000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210159333E3

DigiKey Part Number
MAL210159333E3-ND
Manufacturer
Manufacturer Product Number
MAL210159333E3
Description
CAP ALUM 33000UF 20% 100V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
19 A @ 100 Hz
Part Status
Active
Impedance
6 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
4.398" (111.70mm)
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210119333E3Vishay Beyschlag/Draloric/BC Components0MAL210119333E3-ND€77.72400Parametric Equivalent
MAL210139333E3Vishay Beyschlag/Draloric/BC Components0MAL210139333E3-ND€80.06383Parametric Equivalent
MAL210179333E3Vishay Beyschlag/Draloric/BC Components0MAL210179333E3-ND€80.06383Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€77.72400€4,663.44
Unit Price without VAT:€77.72400
Unit Price with VAT:€93.26880