Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210148333E3 | |
|---|---|
DigiKey Part Number | MAL210148333E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210148333E3 |
Description | CAP ALUM 33000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.5 A @ 100 Hz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210128333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210128333E3-ND | €44.61554 | Parametric Equivalent |
| MAL210168333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210168333E3-ND | €44.61554 | Parametric Equivalent |
| MAL210188333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210188333E3-ND | €46.79714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | €46.79714 | €5,241.28 |
| Unit Price without VAT: | €46.79714 |
|---|---|
| Unit Price with VAT: | €56.15657 |


