Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL205778471E3 | |
|---|---|
DigiKey Part Number | MAL205778471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205778471E3 |
Description | CAP ALUM 470UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 340mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 2.4 A @ 100 Hz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL205728471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205728471E3-ND | €10.13373 | Parametric Equivalent |
| MAL205776471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205776471E3-ND | €11.09455 | Parametric Equivalent |
| ALC10F471DF400 | KEMET | 0 | 399-ALC10F471DF400-ND | €4.16463 | Parametric Equivalent |
| ALC10F471DF450 | KEMET | 0 | 399-ALC10F471DF450-ND | €9.34848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €10.13373 | €6,080.24 |
| Unit Price without VAT: | €10.13373 |
|---|---|
| Unit Price with VAT: | €12.16048 |



