Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MAL204855472E3 | |
|---|---|
DigiKey Part Number | MAL204855472E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204855472E3 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215035472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035472E3-ND | €1.86728 | Upgrade |
| MAL204835472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204835472E3-ND | €1.67947 | Parametric Equivalent |
| MAL204865472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204865472E3-ND | €1.66285 | Parametric Equivalent |
| 16YXF4700MEFCGC16X31.5 | Rubycon | 0 | 16YXF4700MEFCGC16X31.5-ND | €0.67865 | Upgrade |
| 25YXJ4700MGC16X31.5 | Rubycon | 0 | 25YXJ4700MGC16X31.5-ND | €0.75720 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.64428 | €986.57 |
| Unit Price without VAT: | €1.64428 |
|---|---|
| Unit Price with VAT: | €1.97314 |







