MAL204835472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.86728
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.64428
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.66285
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.67865
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.75720
Datasheet

Upgrade


Würth Elektronik
In Stock: 22
Unit Price: €2.38000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 677
Unit Price: €2.16000
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204835472E3

DigiKey Part Number
MAL204835472E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204835472E3
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL204835472E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
45 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215035472E3Vishay Beyschlag/Draloric/BC Components0MAL215035472E3-ND€1.86728Upgrade
MAL204855472E3Vishay Beyschlag/Draloric/BC Components0MAL204855472E3-ND€1.64428Parametric Equivalent
MAL204865472E3Vishay Beyschlag/Draloric/BC Components0MAL204865472E3-ND€1.66285Parametric Equivalent
16YXF4700MEFCGC16X31.5Rubycon016YXF4700MEFCGC16X31.5-ND€0.67865Upgrade
25YXJ4700MGC16X31.5Rubycon025YXJ4700MGC16X31.5-ND€0.75720Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€1.67947€1,259.60
Unit Price without VAT:€1.67947
Unit Price with VAT:€2.01536