Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL204834222E3 | |
|---|---|
DigiKey Part Number | MAL204834222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204834222E3 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215034222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215034222E3-ND | €0.96286 | Upgrade |
| MAL204854222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204854222E3-ND | €0.76507 | Parametric Equivalent |
| MAL204864222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204864222E3-ND | €0.78477 | Parametric Equivalent |
| MAL214835222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214835222E3-ND | €0.85519 | Parametric Equivalent |
| MAL214855222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214855222E3-ND | €0.81368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.79519 | €1,192.78 |
| Unit Price without VAT: | €0.79519 |
|---|---|
| Unit Price with VAT: | €0.95423 |











