220 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700002203FR500

DigiKey Part Number
PPCHF220KTR-ND - Tape & Reel (TR)
PPCHF220KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700002203FR500
Description
RES 220K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700002203FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VR37000002203FA100Vishay Beyschlag/Draloric/BC Components1.031BC4909CT-ND€0.49000Parametric Equivalent
MF1/2DCT52R2203FKOA Speer Electronics, Inc.3.5972019-MF1/2DCT52R2203FCT-ND€0.32000Parametric Equivalent
In-Stock: 3.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.25800€2.58
25€0.21840€5.46
50€0.19360€9.68
100€0.17270€17.27
250€0.14976€37.44
500€0.13538€67.69
1.000€0.12319€123.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.10146€507.30
10.000€0.09435€943.50
15.000€0.09071€1,360.65
25.000€0.08658€2,164.50
35.000€0.08412€2,944.20
50.000€0.08172€4,086.00
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48000