220 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000002203FA100

DigiKey Part Number
BC4909CT-ND - Cut Tape (CT)
BC4909TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR37000002203FA100
Description
RES 220K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.31700€3.17
25€0.26960€6.74
50€0.23960€11.98
100€0.21430€21.43
250€0.18632€46.58
500€0.16882€84.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.15395€153.95
2.000€0.14131€282.62
3.000€0.13481€404.43
5.000€0.12747€637.35
7.000€0.12309€861.63
10.000€0.11881€1,188.10
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.58800