Similar
Similar
Similar
Similar

D472M33Z5UL63J5R | |
|---|---|
DigiKey Part Number | D472M33Z5UL63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D472M33Z5UL63J5R |
Description | CAP CER 4700PF 500V Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K43Y5PL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K43Y5PL63J5R-ND | €0.08358 | Similar |
| D472K43Y5PL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K43Y5PL65J5R-ND | €0.08358 | Similar |
| D472K53X7RL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL63J5R-ND | €0.11753 | Similar |
| D472K53X7RL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL65J5R-ND | €0.11753 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.05900 | €1,180.00 |
| Unit Price without VAT: | €0.05900 |
|---|---|
| Unit Price with VAT: | €0.07080 |


