BFC247059472 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.83885
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.66222
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 620
Unit Price: €2.16000
Datasheet
4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247059472

DigiKey Part Number
BFC247059472-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC247059472
Description
CAP FILM 4700PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
General Purpose
Voltage Rating - DC
400V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC247052472Vishay Beyschlag/Draloric/BC Components0BFC247052472-ND€0.83885Parametric Equivalent
BFC247056472Vishay Beyschlag/Draloric/BC Components0BFC247056472-ND€0.66222Parametric Equivalent
BFC247066472Vishay Beyschlag/Draloric/BC Components62056-BFC247066472CT-ND€2.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.86110€1,722.20
Manufacturers Standard Package
Unit Price without VAT:€0.86110
Unit Price with VAT:€1.03332