
BFC247066472 | |
|---|---|
DigiKey Part Number | 56-BFC247066472CT-ND - Cut Tape (CT) 56-BFC247066472TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247066472 |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C8472J000 | TDK | 4.455 | 495-1258-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 10 | €1.48000 | €14.80 |
| 50 | €1.21040 | €60.52 |
| 100 | €1.12730 | €112.73 |
| 500 | €0.98668 | €493.34 |
| 1.000 | €0.94315 | €943.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.89848 | €1,796.96 |
| 4.000 | €0.86924 | €3,476.96 |
| 6.000 | €0.85459 | €5,127.54 |
| 10.000 | €0.83834 | €8,383.40 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

