Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237055103 | |
|---|---|
DigiKey Part Number | BFC237055103-ND |
Manufacturer | |
Manufacturer Product Number | BFC237055103 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051103 | Vishay Beyschlag/Draloric/BC Components | 2.461 | BC1660-ND | €0.61000 | Parametric Equivalent |
| BFC237058103 | Vishay Beyschlag/Draloric/BC Components | 1.099 | 56-BFC237058103CT-ND | €0.46000 | Parametric Equivalent |
| BFC237065103 | Vishay Beyschlag/Draloric/BC Components | 635 | BC5090CT-ND | €0.47000 | Parametric Equivalent |
| BFC2370GB103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GB103-ND | €0.13495 | Parametric Equivalent |
| BFC2370GE103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GE103-ND | €0.29082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31779 | €317.79 |
| Unit Price without VAT: | €0.31779 |
|---|---|
| Unit Price with VAT: | €0.38135 |


