10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237065103

DigiKey Part Number
BC5090CT-ND - Cut Tape (CT)
BC5090TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237065103
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32911A3103K000TDK4495-3957-ND€0.00000Similar
In-Stock: 635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.28500€2.85
50€0.21440€10.72
100€0.19260€19.26
500€0.15584€77.92
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500€0.13749€206.24
3.000€0.12924€387.72
4.500€0.12512€563.04
7.500€0.12054€904.05
10.500€0.11787€1,237.63
15.000€0.11530€1,729.50
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400