Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237025474 | |
|---|---|
DigiKey Part Number | BFC237025474-ND |
Manufacturer | |
Manufacturer Product Number | BFC237025474 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021474 | Vishay Beyschlag/Draloric/BC Components | 1.995 | BC1655-ND | €1.89000 | Parametric Equivalent |
| BFC237028474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237028474-ND | €0.78885 | Parametric Equivalent |
| BFC237085474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237085474-ND | €0.50412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.78885 | €788.85 |
| Unit Price without VAT: | €0.78885 |
|---|---|
| Unit Price with VAT: | €0.94662 |


