
BFC237021474 | |
|---|---|
DigiKey Part Number | BC1655-ND |
Manufacturer | |
Manufacturer Product Number | BFC237021474 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237321474 | Vishay Beyschlag/Draloric/BC Components | 1.072 | BC1770-ND | €1.02000 | Similar |
| B32529C1474J000 | TDK | 28.766 | 495-1160-ND | €0.54000 | Upgrade |
| B32529C1474J289 | TDK | 14.171 | 495-2502-1-ND | €0.59000 | Upgrade |
| B32529C1474K000 | TDK | 895 | 495-2503-ND | €0.51000 | Upgrade |
| B32529C1474K189 | TDK | 8.492 | 495-2503-1-ND | €0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.28500 | €12.85 |
| 50 | €1.04460 | €52.23 |
| 100 | €0.97040 | €97.04 |
| 500 | €0.84476 | €422.38 |
| 2.000 | €0.77385 | €1,547.70 |
| 4.000 | €0.74748 | €2,989.92 |
| 6.000 | €0.73426 | €4,405.56 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.26800 |

