
1C20Z5U103M050B | |
|---|---|
DigiKey Part Number | 1C20Z5U103M050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U103M050B |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U103M050B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R103K050B | Vishay Beyschlag/Draloric/BC Components | 28.523 | 1C20X7R103K050B-ND | €0.46000 | Upgrade |
| 1C20X7R103K100B | Vishay Beyschlag/Draloric/BC Components | 7.079 | 1C20X7R103K100B-ND | €0.44000 | Upgrade |
| K103M15X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 13.091 | K103M15X7RF53H5-ND | €0.20000 | Similar |
| ACR05B103KGS | KEMET | 60 | 399-8882-ND | €61.03000 | Similar |
| C330C103F1G5TA | KEMET | 436 | 399-9825-ND | €3.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26500 | €2.65 |
| 50 | €0.19880 | €9.94 |
| 100 | €0.17840 | €17.84 |
| 500 | €0.14388 | €71.94 |
| 1.000 | €0.13324 | €133.24 |
| 2.500 | €0.12201 | €305.02 |
| 5.000 | €0.11524 | €576.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

