
1C20X7R103K050B | |
|---|---|
DigiKey Part Number | 1C20X7R103K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20X7R103K050B |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R103K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACR05B103KGS | KEMET | 60 | 399-8882-ND | €61.03000 | Similar |
| C330C103F1G5TA | KEMET | 436 | 399-9825-ND | €3.24000 | Similar |
| C330C103F5G5TA | KEMET | 290 | 399-13998-ND | €3.17000 | Similar |
| C330C103G1G5TA | KEMET | 481 | 399-14002-ND | €2.18000 | Similar |
| C330C103J1G5TA | KEMET | 2.611 | 399-4384-ND | €2.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28400 | €2.84 |
| 50 | €0.21340 | €10.67 |
| 100 | €0.19170 | €19.17 |
| 500 | €0.15526 | €77.63 |
| 1.000 | €0.14398 | €143.98 |
| 2.500 | €0.13208 | €330.20 |
| 5.000 | €0.12491 | €624.55 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

