Similar

AB-26.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1716-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-26.000MAGE-T |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM-26.000MAGE-T | TXC CORPORATION | 0 | 887-1731-2-ND | €0.42846 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48346 | €483.46 |
| Unit Price without VAT: | €0.48346 |
|---|---|
| Unit Price with VAT: | €0.58015 |


