14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-14.7456MDDQ-T

DigiKey Part Number
887-7V-14.7456MDDQ-TTR-ND - Tape & Reel (TR)
887-7V-14.7456MDDQ-TCT-ND - Cut Tape (CT)
887-7V-14.7456MDDQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-14.7456MDDQ-T
Description
CRYSTAL 14.7456MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-14.7456MDDQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-14.7456MDDE-TTXC CORPORATION2.995887-7V-14.7456MDDE-TCT-ND€0.46000Similar
SXT32410DD27-14.7456MSuntsu Electronics, Inc.802388-SXT32410DD27-14.7456M-ND€0.56000Parametric Equivalent
SXT32410DD38-14.7456MSuntsu Electronics, Inc.802388-SXT32410DD38-14.7456M-ND€0.56000Parametric Equivalent
SXT32410DD48-14.7456MSuntsu Electronics, Inc.802388-SXT32410DD48-14.7456M-ND€0.56000Parametric Equivalent
SXT32410ED27-14.7456MSuntsu Electronics, Inc.802388-SXT32410ED27-14.7456M-ND€0.59000Parametric Equivalent
In-Stock: 610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.39900€3.99
25€0.37760€9.44
50€0.36220€18.11
100€0.34720€34.72
250€0.32832€82.08
500€0.31474€157.37
1.000€0.30171€301.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.28218€846.54
6.000€0.27052€1,623.12
9.000€0.26392€2,375.28
15.000€0.25584€3,837.60
21.000€0.25066€5,263.86
30.000€0.24528€7,358.40
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200