14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32410DD48-14.7456M

DigiKey Part Number
2388-SXT32410DD48-14.7456M-ND
Manufacturer
Manufacturer Product Number
SXT32410DD48-14.7456M
Description
CRYSTAL 14.7456MHZ 10PF SMD
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32410DD48-14.7456M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.7456 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate €50.99 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.50700€5.07
50€0.45220€22.61
100€0.41530€41.53
500€0.38804€194.02
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67200