Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-13.560MAGE-T | |
|---|---|
DigiKey Part Number | 7M-13.560MAGE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-13.560MAGE-T |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-13.560MAGE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM-13.560MAGE-T | TXC CORPORATION | 0 | 887-1721-2-ND | €0.42846 | Similar |
| SXT32412BA48-13.560M | Suntsu Electronics, Inc. | 3.000 | 2388-SXT32412BA48-13.560M-ND | €0.31000 | Parametric Equivalent |
| SXT32412CA48-13.560M | Suntsu Electronics, Inc. | 3.000 | 2388-SXT32412CA48-13.560M-ND | €0.50000 | Parametric Equivalent |
| SXT32412DA48-13.560M | Suntsu Electronics, Inc. | 3.000 | 2388-SXT32412DA48-13.560M-ND | €0.51000 | Parametric Equivalent |
| SXT32412EA48-13.560M | Suntsu Electronics, Inc. | 3.000 | 2388-SXT32412EA48-13.560M-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.42846 | €1,285.38 |
| Unit Price without VAT: | €0.42846 |
|---|---|
| Unit Price with VAT: | €0.51415 |




