
SXT32412DA48-13.560M | |
|---|---|
DigiKey Part Number | 2388-SXT32412DA48-13.560M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412DA48-13.560M |
Description | CRYSTAL 13.560MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412DA48-13.560M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.44400 | €4.44 |
| 50 | €0.41220 | €20.61 |
| 100 | €0.35910 | €35.91 |
| 500 | €0.33782 | €168.91 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

