Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7CL-40.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7CL-40.000MBD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7CL-40.000MBD-T |
Description | XTAL OSC XO 40.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA40M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CBA40M0000BAG-ND | €3.70000 | Parametric Equivalent |
| 510CBA40M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CBA40M0000BAGR-ND | €3.70000 | Parametric Equivalent |
| 510CCB40M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CCB40M0000BAG-ND | €3.70000 | Parametric Equivalent |
| 510CCB40M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CCB40M0000BAGR-ND | €3.70000 | Parametric Equivalent |
| SXO53C3C481-40.000M | Suntsu Electronics, Inc. | 927 | 2388-SXO53C3C481-40.000M-ND | €0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.91844 | €918.44 |
| Unit Price without VAT: | €0.91844 |
|---|---|
| Unit Price with VAT: | €1.10213 |



