Parametric Equivalent
Parametric Equivalent

510CCB40M0000BAG | |
|---|---|
DigiKey Part Number | 863-510CCB40M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCB40M0000BAG |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CCB40M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CCB40M0000BAG-ND | €4.24000 | Parametric Equivalent |
| 510CCB40M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CCB40M0000BAGR-ND | €4.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.24000 | €4.24 |
| 10 | €3.68800 | €36.88 |
| 25 | €3.48720 | €87.18 |
| 50 | €3.34320 | €167.16 |
| 100 | €3.20510 | €320.51 |
| 250 | €3.03128 | €757.82 |
| 500 | €2.90626 | €1,453.13 |
| 1.000 | €2.78652 | €2,786.52 |
| 2.500 | €2.63599 | €6,589.98 |
| Unit Price without VAT: | €4.24000 |
|---|---|
| Unit Price with VAT: | €5.08800 |


