


F8-120 | |
|---|---|
DigiKey Part Number | 237-1718-ND |
Manufacturer | |
Manufacturer Product Number | F8-120 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 120V Secondary 850mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F8-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 850mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 102.39mm L x 57.15mm W | |
Height - Seated (Max) | 65.07mm | |
Voltage - Isolation | 2500VAC | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.79000 | €23.79 |
| Unit Price without VAT: | €23.79000 |
|---|---|
| Unit Price with VAT: | €28.54800 |


