


241-8-120 | |
|---|---|
DigiKey Part Number | 595-1845-ND |
Manufacturer | |
Manufacturer Product Number | 241-8-120 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 120V Secondary 850mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-8-120 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 100VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 102.40mm L x 58.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 67.70mm |
Voltage - Secondary (Full Load) 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 850mA | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.09000 | €42.09 |
| 10 | €37.85000 | €378.50 |
| 25 | €36.27240 | €906.81 |
| 50 | €35.11860 | €1,755.93 |
| 100 | €33.99820 | €3,399.82 |
| 250 | €32.56804 | €8,142.01 |
| Unit Price without VAT: | €42.09000 |
|---|---|
| Unit Price with VAT: | €50.50800 |

