


F48-125 | |
|---|---|
DigiKey Part Number | 237-1835-ND |
Manufacturer | |
Manufacturer Product Number | F48-125 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F48-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.01000 | €8.01 |
| Unit Price without VAT: | €8.01000 |
|---|---|
| Unit Price with VAT: | €9.61200 |


